
SA6A-20 | |
|---|---|
DigiKey Part Number | 5328-SA6A-20-ND |
Manufacturer | |
Manufacturer Product Number | SA6A-20 |
Description | FXD ATTN PLUG-JACK SMA SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,60000 € | 55,60 € |
| 10 | 47,26500 € | 472,65 € |
| 25 | 44,30760 € | 1.107,69 € |
| 50 | 42,19480 € | 2.109,74 € |
| 100 | 40,18300 € | 4.018,30 € |
| Unit Price without VAT: | 55,60000 € |
|---|---|
| Unit Price with VAT: | 66,16400 € |

