
FMAT7467-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7467-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7467-20 |
Description | FXD ATTN JACK-PLUG SMA 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| 10 | 43,28500 € | 432,85 € |
| 25 | 40,57680 € | 1.014,42 € |
| 50 | 38,64140 € | 1.932,07 € |
| 100 | 36,79910 € | 3.679,91 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 60,60670 € |

