Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45917 | |
|---|---|
DigiKey Part Number | 5328-FMCN45917-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45917 |
Description | 2.92MM FEMALE (JACK) PCB MOUNT W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45918 | Fairview Microwave | 0 | 5328-FMCN45918-ND | 64,25000 € | Parametric Equivalent |
| 145-0701-251 | Cinch Connectivity Solutions Johnson | 411 | 24-145-0701-251-ND | 25,30000 € | Parametric Equivalent |
| 145-0701-821 | Cinch Connectivity Solutions Johnson | 38 | J10619-ND | 41,41000 € | Parametric Equivalent |
| 145-0701-841 | Cinch Connectivity Solutions Johnson | 220 | J10620-ND | 39,04000 € | Parametric Equivalent |
| 145-0701-841 | PEI-Genesis | 10 | 5664-145-0701-841-600136-ND | 84,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |














