
145-0701-841 | |
|---|---|
DigiKey Part Number | J10620-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-841 |
Description | CONN 2.92MM END LAUNCH JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 145-0701-841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 € | 36,21 € |
| 10 | 30,77300 € | 307,73 € |
| 25 | 28,84600 € | 721,15 € |
| 50 | 27,47040 € | 1.373,52 € |
| 100 | 26,16030 € | 2.616,03 € |
| 250 | 24,52476 € | 6.131,19 € |
| Unit Price without VAT: | 36,21000 € |
|---|---|
| Unit Price with VAT: | 43,08990 € |




