
145-0701-851 | |
|---|---|
DigiKey Part Number | J10621-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-851 |
Description | CONN 2.92MM END LAUNCH JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,94000 € | 36,94 € |
| 10 | 31,39700 € | 313,97 € |
| 25 | 29,43160 € | 735,79 € |
| 50 | 28,02800 € | 1.401,40 € |
| 100 | 26,69140 € | 2.669,14 € |
| 250 | 25,02268 € | 6.255,67 € |
| Unit Price without VAT: | 36,94000 € |
|---|---|
| Unit Price with VAT: | 43,95860 € |





