Parametric Equivalent

FMCN1449 | |
|---|---|
DigiKey Part Number | 5328-FMCN1449-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1449 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.10dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1719 | Fairview Microwave | 0 | 5328-FMCN1719-ND | 18,25000 € | Parametric Equivalent |
| FMCN1940 | Fairview Microwave | 0 | 5328-FMCN1940-ND | 19,45000 € | Parametric Equivalent |
| 9204780C1203 | Ease Electronics | 30 | 4627-9204780C1203-ND | 120,69000 € | Parametric Equivalent |
| PE45434 | Pasternack | 0 | 6099-PE45434-ND | 18,71000 € | Parametric Equivalent |
| PE45679 | Pasternack | 0 | 6099-PE45679-ND | 19,99000 € | Parametric Equivalent |






