
FMC0202085-10 | |
|---|---|
DigiKey Part Number | 5328-FMC0202085-10-ND |
Manufacturer | |
Manufacturer Product Number | FMC0202085-10 |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| 10 | 39,65200 € | 396,52 € |
| 25 | 37,17080 € | 929,27 € |
| 50 | 35,39820 € | 1.769,91 € |
| 100 | 33,71060 € | 3.371,06 € |
| 250 | 32,05404 € | 8.013,51 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |








