FMC0202085-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0202085-06

DigiKey Part Number
5328-FMC0202085-06-ND
Manufacturer
Manufacturer Product Number
FMC0202085-06
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,33000 €45,33 €
1038,52800 €385,28 €
2536,11600 €902,90 €
5034,39380 €1.719,69 €
10032,75400 €3.275,40 €
25031,06080 €7.765,20 €
Manufacturers Standard Package
Unit Price without VAT:45,33000 €
Unit Price with VAT:53,94270 €