FMC0202085-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0202085-05

DigiKey Part Number
5328-FMC0202085-05-ND
Manufacturer
Manufacturer Product Number
FMC0202085-05
Description
COAX CABLE SMA TO SMA 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,96000 €44,96 €
1038,20900 €382,09 €
2535,81760 €895,44 €
5034,10960 €1.705,48 €
10032,48330 €3.248,33 €
25030,78012 €7.695,03 €
Manufacturers Standard Package
Unit Price without VAT:44,96000 €
Unit Price with VAT:53,50240 €