Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7460-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7460-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7460-10 |
Description | FXD ATTN PLUG-JACK SMA 1.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7488-10 | Fairview Microwave | 0 | 5328-FMAT7488-10-ND | 179,58000 € | Parametric Equivalent |
| FMAT7623-10 | Fairview Microwave | 1 | 5328-FMAT7623-10-ND | 149,10000 € | Parametric Equivalent |
| SA18S5W-10 | Fairview Microwave | 5 | 5328-SA18S5W-10-ND | 211,85000 € | Parametric Equivalent |
| 0732870560 | Molex | 0 | 900-0732870560-ND | 66,04000 € | Parametric Equivalent |
| 2082-6510-10 | Amphenol XMA | 0 | 5984-2082-6510-10-ND | 223,10600 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |












