
FMAT7623-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7623-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7623-10 |
Description | 10 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 € | 150,98 € |
| 10 | 128,34500 € | 1.283,45 € |
| 25 | 120,31920 € | 3.007,98 € |
| 50 | 114,58500 € | 5.729,25 € |
| Unit Price without VAT: | 150,98000 € |
|---|---|
| Unit Price with VAT: | 179,66620 € |

