Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732870560 | |
|---|---|
DigiKey Part Number | 900-0732870560-ND |
Manufacturer | |
Manufacturer Product Number | 0732870560 |
Description | SMA M-F 18 GHZ 10DB ATTENUATOR 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,87000 € | 66,87 € |
| 10 | 56,84300 € | 568,43 € |
| 25 | 53,28640 € | 1.332,16 € |
| 50 | 50,74560 € | 2.537,28 € |
| 100 | 48,32660 € | 4.832,66 € |
| Unit Price without VAT: | 66,87000 € |
|---|---|
| Unit Price with VAT: | 79,57530 € |










