MMBT6428 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 56.403
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 28.328
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 5.107
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 32.188
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 62.815
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 49.800
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 4.980
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 47.005
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 4.893
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 9.769
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 1.546
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.481
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 700MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6428

DigiKey Part Number
MMBT6428TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6428
Description
TRANS NPN 50V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 700MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT6428 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
700MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes