5977000501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5977000501
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5977000501

DigiKey Part Number
5977000501-ND
Manufacturer
Manufacturer Product Number
5977000501
Description
FERRITE CORE TOROID 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core Toroid Type Length Width 0.825" (20.96mm) Diameter 0.468" (11.89mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
77
Diameter
0.825" (20.96mm)
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2000
Effective Length (le) mm
52.0
Effective Area (Ae) mm²
46.0
Effective Magnetic Volume (Ve) mm³
2360.0
Finish
Uncoated
Height
0.468" (11.89mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,92400 €9,24 €
250,79080 €19,77 €
720,65333 €47,04 €
1440,57139 €82,28 €
2880,51066 €147,07 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €