



5967001801 | |
|---|---|
DigiKey Part Number | 1934-1251-ND |
Manufacturer | |
Manufacturer Product Number | 5967001801 |
Description | FERRITE CORE SOLID 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5967001801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,09880 € | 27,47 € |
| 50 | 0,96820 € | 48,41 € |
| 100 | 0,84690 € | 84,69 € |
| 250 | 0,75680 € | 189,20 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |













