
GP2500S20-0.010-02-0816 | |
|---|---|
DigiKey Part Number | BER336-ND |
Manufacturer | |
Manufacturer Product Number | GP2500S20-0.010-02-0816 |
Description | THERM PAD 406.4X203.2MM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,36000 € | 37,36 € |
| 10 | 33,06200 € | 330,62 € |
| 25 | 31,49000 € | 787,25 € |
| 50 | 30,34860 € | 1.517,43 € |
| 100 | 29,24780 € | 2.924,78 € |
| 250 | 27,85152 € | 6.962,88 € |
| Unit Price without VAT: | 37,36000 € |
|---|---|
| Unit Price with VAT: | 44,45840 € |











