



5968001801 | |
|---|---|
DigiKey Part Number | 1934-1255-ND |
Manufacturer | |
Manufacturer Product Number | 5968001801 |
Description | FERRITE CORE SOLID 13.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5968001801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 68 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,15640 € | 28,91 € |
| 83 | 0,92337 € | 76,64 € |
| 166 | 0,80434 € | 133,52 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |





