5952003801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5952003801
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5943002721

DigiKey Part Number
1934-1504-ND
Manufacturer
Manufacturer Product Number
5943002721
Description
FERRITE CORE TOROID 885NH 43
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 43 Ferrite Core Toroid Type 1.449" (36.80mm) Length 0.864" (21.95mm) Width Diameter 0.539" (13.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5943002721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
43
Inductance Factor (Al)
885 nH
Tolerance
-25%, +20%
Gap
Ungapped
Initial Permeability (µi)
800
Core Factor (ΣI/A) mm⁻¹
112.0
Effective Length (le) mm
89.0
Effective Area (Ae) mm²
79.0
Effective Magnetic Volume (Ve) mm³
7000.0
Finish
Plastic
Height
0.539" (13.70mm)
Length
1.449" (36.80mm)
Width
0.864" (21.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,06000 €4,06 €
102,76600 €27,66 €
252,33760 €58,44 €
502,04080 €102,04 €
1001,87960 €187,96 €
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €