



2643251002 | |
|---|---|
DigiKey Part Number | 1934-1079-ND |
Manufacturer | |
Manufacturer Product Number | 2643251002 |
Description | FERRITE CORE 230 OHM SLD 16.76MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.660" Dia (16.76mm) OD 1.540" Dia (39.12mm) Length 0.875" (22.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643251002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.660" Dia (16.76mm) | |
Outer Dimension | 1.540" Dia (39.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.875" (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 4,85600 € | 48,56 € |
| 25 | 4,06880 € | 101,72 € |
| 72 | 3,70569 € | 266,81 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |











