



5943001601 | |
|---|---|
DigiKey Part Number | 5943001601-ND |
Manufacturer | |
Manufacturer Product Number | 5943001601 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length 0.311" (7.90mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943001601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 76.0 | |
Effective Area (Ae) mm² | 47.0 | |
Effective Magnetic Volume (Ve) mm³ | 3530.0 | |
Finish | Uncoated | |
Length | - | |
Width | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 0,95160 € | 23,79 € |
| 50 | 0,83960 € | 41,98 € |
| 100 | 0,73570 € | 73,57 € |
| 250 | 0,63700 € | 159,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |








