



2861000302 | |
|---|---|
DigiKey Part Number | 1934-1286-ND |
Manufacturer | |
Manufacturer Product Number | 2861000302 |
Description | FERRITE CORE 123 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 123Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
EDA/CAD Models | 2861000302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 123Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,40400 € | 10,10 € |
| 50 | 0,35900 € | 17,95 € |
| 180 | 0,28456 € | 51,22 € |
| 360 | 0,24833 € | 89,40 € |
| 540 | 0,22996 € | 124,18 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




