



2843002402 | |
|---|---|
DigiKey Part Number | 1934-1447-ND |
Manufacturer | |
Manufacturer Product Number | 2843002402 |
Description | FERRITE CORE 106 OHM SOLID 1.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 106Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm |
Datasheet | Datasheet |
EDA/CAD Models | 2843002402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 106Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 7.01mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07760 € | 7,76 € |
| 300 | 0,06437 € | 19,31 € |
| 600 | 0,05678 € | 34,07 € |
| 1.200 | 0,04977 € | 59,72 € |
| 5.100 | 0,04297 € | 219,15 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










