



2861001502 | |
|---|---|
DigiKey Part Number | 1934-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2861001502 |
Description | FERRITE CORE 72 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 72Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
EDA/CAD Models | 2861001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 72Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,27740 € | 27,74 € |
| 285 | 0,22793 € | 64,96 € |
| 570 | 0,19807 € | 112,90 € |
| 1.140 | 0,19589 € | 223,31 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






