2861000202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2861000202
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2861000102

DigiKey Part Number
1934-1276-ND
Manufacturer
Manufacturer Product Number
2861000102
Description
FERRITE CORE 226 OHM SOLID 3.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 226Ohm @ 250MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.525" (13.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2861000102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
226Ohm @ 250MHz
Material
61
Inner Dimension
0.150" Dia (3.80mm)
Outer Dimension
0.295" Dia (7.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.525" (13.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.891
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,49700 €4,97 €
250,42800 €10,70 €
500,38000 €19,00 €
1500,31153 €46,73 €
3000,27230 €81,69 €
6000,24615 €147,69 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €