Multi-Aperture-Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multi-Aperture-Core
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2843000102

DigiKey Part Number
1934-1307-ND
Manufacturer
Manufacturer Product Number
2843000102
Description
FERRITE CORE 205 OHM SOLID 3.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.528" (13.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2843000102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
205Ohm @ 100MHz
Material
43
Inner Dimension
0.150" Dia (3.80mm)
Outer Dimension
0.295" Dia (7.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.528" (13.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.064
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,45800 €4,58 €
250,39400 €9,85 €
500,35040 €17,52 €
1000,31000 €31,00 €
2500,26088 €65,22 €
5000,22678 €113,39 €
3.0000,22348 €670,44 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €