Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Core

2643375102

DigiKey Part Number
1934-1322-ND
Manufacturer
Manufacturer Product Number
2643375102
Description
FERRITE CORE 50 OHM SOLID 4.88MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
50Ohm @ 100MHz
Material
43
Inner Dimension
0.192" Dia (4.88mm)
Outer Dimension
0.375" Dia (9.53mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22700 €2,27 €
250,19640 €4,91 €
500,17520 €8,76 €
1000,15570 €15,57 €
3800,12234 €46,49 €
7600,10683 €81,19 €
1.1400,09825 €112,01 €
5.3200,09822 €522,53 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €