2631480002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2631480002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631480102

DigiKey Part Number
1934-1353-ND
Manufacturer
Manufacturer Product Number
2631480102
Description
FERRITE CORE 140OHM SOLID 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
140Ohm @ 100MHz
Material
31
Inner Dimension
0.200" Dia (5.08mm)
Outer Dimension
0.485" Dia (12.32mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52200 €5,22 €
250,44840 €11,21 €
910,35780 €32,56 €
1820,31429 €57,20 €
2730,29029 €79,25 €
5460,26018 €142,06 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €