



2631540202 | |
|---|---|
DigiKey Part Number | 1934-1037-ND |
Manufacturer | |
Manufacturer Product Number | 2631540202 |
Description | FERRITE CORE 140 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,34320 € | 34,32 € |
| 250 | 0,28840 € | 72,10 € |
| 500 | 0,25264 € | 126,32 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


