
N8MP_SMARC_SOM_8R16E | |
|---|---|
DigiKey Part Number | 2851-N8MP_SMARC_SOM_8R16E-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SMARC_SOM_8R16E |
Description | NITROGEN8M PLUS SMARC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.8GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Speed | 800MHz, 1.8GHz | |
Number of Cores | 5 | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Form Factor | SMARC v2.1.1 | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | eMMC Flash, LPDDR4 | |
Video Outputs | HDMI, LVDS, MIPI DSI | |
USB | USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 153,82543 € | 16.151,67 € |
| Unit Price without VAT: | 153,82543 € |
|---|---|
| Unit Price with VAT: | 183,05226 € |




