EFB2471A3S-10MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB2471A3S-10MH4L

DigiKey Part Number
776-EFB2471A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EFB2471A3S-10MH4L
Description
ANT EMBEDDED FLEXPIFA
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi FlexPIFA MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
FlexPIFA
Number of Bands
3
VSWR
2.5, 3, 3
Return Loss
-
Gain
2.2dBi, 3.9dBi, 3.8dBi
Power - Max
5 W
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.098" (2.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,62000 €4,62 €
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €