
ANT-W63RPC1-MHF4-100 | |
|---|---|
DigiKey Part Number | 343-ANT-W63RPC1-MHF4-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63RPC1-MHF4-100 |
Description | RF ANT WIFI 6GHZ FLEX MHF4 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63RPC1-MHF4-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Rigid Patch | |
Number of Bands | 3 | |
VSWR | 1.8, 2.1, 1.6 | |
Return Loss | -10.9dB, -9dB, -12.7dB | |
Gain | 3.7dBi, 6.1dBi, 5.9dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.051" (1.30mm) | |
Applications | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,55400 € | 55,54 € |
| 25 | 5,37240 € | 134,31 € |
| 100 | 5,13900 € | 513,90 € |
| 250 | 4,98356 € | 1.245,89 € |
| 500 | 4,83674 € | 2.418,37 € |
| 1.000 | 4,16303 € | 4.163,03 € |
| 2.000 | 3,88665 € | 7.773,30 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |










