EFD2471A3S-10MH4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD2471A3S-10MH4L

DigiKey Part Number
776-EFD2471A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EFD2471A3S-10MH4L
Description
FLEXMIMO WIFI 6E ANTENNA
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi FlexPIFA MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.45GHz, 6.5625GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz
Antenna Type
FlexPIFA
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
2.2dBi, 3.8dBi, 3.3dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.185" (4.70mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,43000 €7,43 €
1.0006,95279 €6.952,79 €
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €