
8MM_SMARC_SOM_2R16E_IF573_3M_I | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_2R16E_IF573_3M_I-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_2R16E_IF573_3M_I |
Description | SMARC SOM: I.MX8M MINI QUAD / 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz 1/4 Core 2GB/0GB RAM ARM® Cortex®-A53, Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Number of Cores | 1/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
Form Factor | SMARC2.1.1 | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, SPI | |
Video Outputs | LVDS, MIPI CSI, MIPI DSI | |
Ethernet | GbE | |
USB | USB 2.0 (3) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 117,20410 € | 12.306,43 € |
| Unit Price without VAT: | 117,20410 € |
|---|---|
| Unit Price with VAT: | 139,47288 € |



