453-00177R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00177R

DigiKey Part Number
776-453-00177RTR-ND - Tape & Reel (TR)
776-453-00177RCT-ND - Cut Tape (CT)
776-453-00177RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00177R
Description
MODULE, SONA MT320, MIMO, M.2 14
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
510.4Mbps
Power - Output
21.72dBm
Sensitivity
-104dBm
Serial Interfaces
I2S, PCM, SDIO
Antenna Type
Antenna Not Included
Utilized IC / Part
MT7921LSN
Memory Size
-
Voltage - Supply
3.1V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
116-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 €18,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,93932 €16.939,32 €
Manufacturers Standard Package
Unit Price without VAT:18,98000 €
Unit Price with VAT:22,58620 €