
SMBJ33A | |
|---|---|
DigiKey Part Number | 5272-SMBJ33ATR-ND - Tape & Reel (TR) 5272-SMBJ33ACT-ND - Cut Tape (CT) 5272-SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09340 € | 9,34 € |
| 500 | 0,06876 € | 34,38 € |
| 1.000 | 0,06080 € | 60,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05065 € | 151,95 € |
| 6.000 | 0,04552 € | 273,12 € |
| 9.000 | 0,04291 € | 386,19 € |
| 15.000 | 0,03997 € | 599,55 € |
| 21.000 | 0,03822 € | 802,62 € |
| 30.000 | 0,03653 € | 1.095,90 € |
| 75.000 | 0,03281 € | 2.460,75 € |
| 150.000 | 0,03051 € | 4.576,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



