19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA

DigiKey Part Number
5272-SMBJ12CATR-ND - Tape & Reel (TR)
5272-SMBJ12CACT-ND - Cut Tape (CT)
5272-SMBJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15000 €1,50 €
1000,09340 €9,34 €
5000,06876 €34,38 €
1.0000,06080 €60,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05065 €151,95 €
6.0000,04552 €273,12 €
9.0000,04291 €386,19 €
15.0000,03997 €599,55 €
21.0000,03822 €802,62 €
30.0000,03653 €1.095,90 €
75.0000,03281 €2.460,75 €
150.0000,03051 €4.576,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €