RF Transistor NPN 15V 50mA 800MHz 200mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9018

DigiKey Part Number
5272-S9018TR-ND - Tape & Reel (TR)
5272-S9018CT-ND - Cut Tape (CT)
5272-S9018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9018
Description
RF TRANS NPN 15V 800MHZ SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 800MHz 200mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
EVVO
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
800MHz
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06190 €6,19 €
5000,04502 €22,51 €
1.0000,03955 €39,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03256 €97,68 €
6.0000,02903 €174,18 €
9.0000,02723 €245,07 €
15.0000,02520 €378,00 €
21.0000,02400 €504,00 €
30.0000,02283 €684,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €