
S8550 | |
|---|---|
DigiKey Part Number | 4491-S8550-ND |
Manufacturer | |
Manufacturer Product Number | S8550 |
Description | TRANS PNP 25V 0.5A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 0.1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 50mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,09600 € | 0,48 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,05570 € | 5,57 € |
| 200 | 0,05350 € | 10,70 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03425 € | 34,25 € |
| 2.000 | 0,03211 € | 64,22 € |
| 3.000 | 0,02141 € | 64,23 € |
| Unit Price without VAT: | 0,09600 € |
|---|---|
| Unit Price with VAT: | 0,11424 € |









