
LM2902DR-EV | |
|---|---|
DigiKey Part Number | 5272-LM2902DR-EVTR-ND - Tape & Reel (TR) 5272-LM2902DR-EVCT-ND - Cut Tape (CT) 5272-LM2902DR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR-EV |
Description | IC OPAMP GP 4 CIRCUIT SOP-14 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 350µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02560 € | 0,64 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01892 € | 4,73 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01661 € | 16,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01550 € | 38,75 € |
| 5.000 | 0,01484 € | 74,20 € |
| 7.500 | 0,01451 € | 108,83 € |
| 12.500 | 0,01414 € | 176,75 € |
| 17.500 | 0,01392 € | 243,60 € |
| 25.000 | 0,01371 € | 342,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



