
LM358S | |
|---|---|
DigiKey Part Number | 5399-LM358STR-ND - Tape & Reel (TR) 5399-LM358SCT-ND - Cut Tape (CT) 5399-LM358SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358S |
Description | DUAL 0.3V/US 1MHZ SOP-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 9 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03720 € | 0,93 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02824 € | 7,06 € |
| 500 | 0,02644 € | 13,22 € |
| 1.000 | 0,02497 € | 24,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02342 € | 58,55 € |
| 5.000 | 0,02248 € | 112,40 € |
| 7.500 | 0,02201 € | 165,07 € |
| 12.500 | 0,02149 € | 268,62 € |
| 17.500 | 0,02119 € | 370,82 € |
| 25.000 | 0,02089 € | 522,25 € |
| 62.500 | 0,02027 € | 1.266,88 € |
| 125.000 | 0,01989 € | 2.486,25 € |
| 250.000 | 0,01957 € | 4.892,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




