Diode 50 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001W

DigiKey Part Number
5272-1N4001WTR-ND - Tape & Reel (TR)
5272-1N4001WCT-ND - Cut Tape (CT)
5272-1N4001WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4001W
Description
DIODE STANDARD 50V 1A SOD123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
1000,03540 €3,54 €
5000,02542 €12,71 €
1.0000,02217 €22,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01802 €54,06 €
6.0000,01592 €95,52 €
9.0000,01484 €133,56 €
15.0000,01363 €204,45 €
21.0000,01291 €271,11 €
30.0000,01221 €366,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €