LB Q99G.01-P1R1-35-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY Q976.01-Q1R2-36-1

DigiKey Part Number
475-LYQ976.01-Q1R2-36-1TR-ND - Tape & Reel (TR)
475-LYQ976.01-Q1R2-36-1CT-ND - Cut Tape (CT)
475-LYQ976.01-Q1R2-36-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY Q976.01-Q1R2-36-1
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07300 €0,73 €
1000,04970 €4,97 €
5000,03922 €19,61 €
1.0000,03572 €35,72 €
2.0000,03272 €65,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03014 €120,56 €
8.0000,02795 €223,60 €
12.0000,02682 €321,84 €
20.0000,02555 €511,00 €
28.0000,02479 €694,12 €
40.0000,02405 €962,00 €
100.0000,02240 €2.240,00 €
200.0000,02138 €4.276,00 €
400.0000,02051 €8.204,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €