4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

CX2016SA25000B0GSZC1

DigiKey Part Number
478-CX2016SA25000B0GSZC1TR-ND - Tape & Reel (TR)
478-CX2016SA25000B0GSZC1CT-ND - Cut Tape (CT)
478-CX2016SA25000B0GSZC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA25000B0GSZC1
Description
2.0MM X 1.6MM CRYSTAL 25MHZ 6PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA25000B0GSZC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,31200 €3,12 €
250,29480 €7,37 €
500,28240 €14,12 €
1000,27090 €27,09 €
2500,25612 €64,03 €
5000,24550 €122,75 €
1.0000,23535 €235,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22450 €673,50 €
6.0000,21522 €1.291,32 €
9.0000,20997 €1.889,73 €
15.0000,20354 €3.053,10 €
21.0000,19942 €4.187,82 €
30.0000,19514 €5.854,20 €
36.0000,19299 €6.947,64 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €