Similar
Similar
Similar
Similar

HLMP47009MP8 | |
|---|---|
DigiKey Part Number | HLMP47009MP8EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP47009MP8 |
Description | LED CBI 5MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLMP47009MP8 Models |
Category | Millicandela Rating 2mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red (x 4) | Voltage Rating 1.8V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,27000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,27000 € | Similar |
| HLMP-4700 | Broadcom Limited | 17.768 | 516-1325-ND | 0,49000 € | Similar |
| LTL-307E-012 | LITEON | 0 | 160-LTL-307E-012TR-ND | 0,07938 € | Similar |
| LTL-4213-012 | LITEON | 0 | 160-LTL-4213-012TR-ND | 0,04862 € | Similar |




