
C25-20-12V-12VDC ET | |
|---|---|
DigiKey Part Number | 2985-C25-20-12V-12VDCET-ND |
Manufacturer | |
Manufacturer Product Number | C25-20-12V-12VDC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 150°F (65°C) Aluminium 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C25-20-12V-12VDC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 150°F (65°C) | |
Watt Density @ 12V | 20 W/in² | |
Power (Watts) | 20 W | |
Voltage | 12V | |
Shape | Rectangular | |
Length | 2.835" (72.00mm) | |
Width | 1.063" (27.00mm) | |
Thickness | 1.024" (26.00mm) | |
Material | Aluminium | |
Termination | Wire Leads | |
Length - Lead Wire | 19.685" (500.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,37000 € | 89,37 € |
| 5 | 82,82800 € | 414,14 € |
| 10 | 80,16400 € | 801,64 € |
| 30 | 76,12133 € | 2.283,64 € |
| Unit Price without VAT: | 89,37000 € |
|---|---|
| Unit Price with VAT: | 106,35030 € |










