HP03-1/09-100/240ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP03-1/08-12/24ET

DigiKey Part Number
2985-HP03-1/08-12/24ET-ND
Manufacturer
Manufacturer Product Number
HP03-1/08-12/24ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 194°F (90°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP03-1/08-12/24ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bag
Part Status
Active
Type
PTC
Temperature Rating
194°F (90°C)
Power (Watts)
60 W
Voltage
24V
Shape
Rectangular
Length
2.450" (62.23mm)
Width
1.500" (38.10mm)
Thickness
0.335" (8.50mm)
Material
Aluminium
Attachment Method
No Pressure Sensitive Adhesive
Termination
Wire Leads
Length - Lead Wire
3.397" (100.00mm)
Material - Insulation
Silicone
Wire Gauge
18 AWG
Color
Black
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,79000 €15,79 €
1012,96000 €129,60 €
2511,88600 €297,15 €
5011,11160 €555,58 €
10010,79630 €1.079,63 €
Manufacturers Standard Package
Unit Price without VAT:15,79000 €
Unit Price with VAT:18,79010 €