HP06-2/07-100/240ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP06-2/04-12/24ET

DigiKey Part Number
2985-HP06-2/04-12/24ET-ND
Manufacturer
Manufacturer Product Number
HP06-2/04-12/24ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 104°F (40°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP06-2/04-12/24ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bag
Part Status
Active
Type
PTC
Temperature Rating
104°F (40°C)
Power (Watts)
30 W
Voltage
24V
Shape
Rectangular
Length
2.5' (76.20mm)
Width
1.500" (38.10mm)
Thickness
0.335" (8.50mm)
Material
Aluminium
Attachment Method
No Pressure Sensitive Adhesive
Termination
Wire Leads
Length - Lead Wire
3.397" (100.00mm)
Material - Insulation
Silicone
Wire Gauge
18 AWG
Color
Black
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,91000 €19,91 €
1018,62200 €186,22 €
2518,10480 €452,62 €
5017,71300 €885,65 €
10017,32150 €1.732,15 €
25016,80596 €4.201,49 €
50016,41834 €8.209,17 €
Manufacturers Standard Package
Unit Price without VAT:19,91000 €
Unit Price with VAT:23,69290 €