Parametric Equivalent
Parametric Equivalent



WIT-120R-C | |
|---|---|
DigiKey Part Number | RP111C-ND |
Manufacturer | |
Manufacturer Product Number | WIT-120R-C |
Description | CBL TIE LOCKING NAT 120LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.25" (107.95mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15" | Base Product Number |
Bundle Diameter 4.25" (107.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT072A | Essentra Components | 4.700 | RPC3772-ND | 0,29800 € | Parametric Equivalent |
| 111-12076 | HellermannTyton | 0 | 1436-111-12076-ND | 0,60660 € | Parametric Equivalent |
| CT15NT120-C | 3M | 200 | 3M124C-ND | 0,34940 € | Parametric Equivalent |
| CT15NT120-D | 3M | 1.615 | 3M124D-ND | 0,71000 € | Parametric Equivalent |





