
CT15NT120-C | |
|---|---|
DigiKey Part Number | 3M124C-ND |
Manufacturer | |
Manufacturer Product Number | CT15NT120-C |
Description | CBL TIE LOCKING NAT 120LB 1.250' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33560 € | 33,56 € |
| 200 | 0,31955 € | 63,91 € |
| 300 | 0,31053 € | 93,16 € |
| 500 | 0,29952 € | 149,76 € |
| 700 | 0,29250 € | 204,75 € |
| 1.000 | 0,28521 € | 285,21 € |
| Unit Price without VAT: | 0,33560 € |
|---|---|
| Unit Price with VAT: | 0,39936 € |

