111-12076 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 4.700
Unit Price: 0,29800 €
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 0,34940 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.615
Unit Price: 0,71000 €
Datasheet
Standard, Locking Natural 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-12076

DigiKey Part Number
1436-111-12076-ND
Manufacturer
Manufacturer Product Number
111-12076
Description
CBL TIE LOCKING NAT 120LB 1.250'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
3.94" (100.00mm)
Manufacturer
HellermannTyton
Width
0.300" (7.62mm)
Series
Length - Actual
1.250' (381.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
120 lbs (54.43 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT072AEssentra Components4.700RPC3772-ND0,29800 €Parametric Equivalent
CT15NT120-C3M2003M124C-ND0,34940 €Parametric Equivalent
CT15NT120-D3M1.6153M124D-ND0,71000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,60660 €303,30 €
Manufacturers Standard Package
Unit Price without VAT:0,60660 €
Unit Price with VAT:0,72185 €